Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antex Electronics Electric Soldering Iron, 230V, for use with Soldered Joints of Copper Pipes

RS Stock No.: 768-3609Brand: Antex ElectronicsManufacturers Part No.: P183Z5A
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Pipemaster DIY Tool

Input Voltage

230V

Plug Type

Type C - Euro Plug

For Use With

Soldered Joints of Copper Pipes

Soldering Tip Temperature

+520°C

Product details

Soldering Plier Pipemaster 120W

Soldering plier Pipemaster for use in confined spaces and in places where a blowlamp is unsafe
Delievered with 15 mm head
Efficient on both integral solder and end feed capillary
No naked flame
Warm up time approximately 5 minutes
Replacement heads in different sizes are available, RS stock no. 768-3545 et seq.

The Antex Pipemaster is a semi-professional tool kit to be used on all joints of pipes up to 18 mm. It is an invaluable tool when working in areas where a blowlamp is a possible hazard or where access is limited.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron, 230V, for use with Soldered Joints of Copper Pipes

P.O.A.

Antex Electronics Electric Soldering Iron, 230V, for use with Soldered Joints of Copper Pipes
Stock information temporarily unavailable.

Technical Document

Specifications

Power Type

Electric

Type

Pipemaster DIY Tool

Input Voltage

230V

Plug Type

Type C - Euro Plug

For Use With

Soldered Joints of Copper Pipes

Soldering Tip Temperature

+520°C

Product details

Soldering Plier Pipemaster 120W

Soldering plier Pipemaster for use in confined spaces and in places where a blowlamp is unsafe
Delievered with 15 mm head
Efficient on both integral solder and end feed capillary
No naked flame
Warm up time approximately 5 minutes
Replacement heads in different sizes are available, RS stock no. 768-3545 et seq.

The Antex Pipemaster is a semi-professional tool kit to be used on all joints of pipes up to 18 mm. It is an invaluable tool when working in areas where a blowlamp is a possible hazard or where access is limited.