Antex Electronics Electric Soldering Iron, 25W

RS Stock No.: 542-4524Brand: Antex ElectronicsManufacturers Part No.: SS8JJ7A
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

25W

Tip Series

50

Soldering Tip Temperature

+400°C

Product details

Lead Free CSL & XSL Irons

18 and 25 Watt irons suitable for use with lead-free solders, available with standard PVC or burn-proof silicone insulated cable.

Tip temperature of 400°C
Internal shim allows faster and easier tip replacement
Replacement tips available

Station Irons - Antex

You may be interested in
View all in Soldering Irons

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron, 25W

P.O.A.

Antex Electronics Electric Soldering Iron, 25W

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

25W

Tip Series

50

Soldering Tip Temperature

+400°C

Product details

Lead Free CSL & XSL Irons

18 and 25 Watt irons suitable for use with lead-free solders, available with standard PVC or burn-proof silicone insulated cable.

Tip temperature of 400°C
Internal shim allows faster and easier tip replacement
Replacement tips available

Station Irons - Antex

You may be interested in