Antex Electronics Wire Solder, 217°C Melting Point

RS Stock No.: 272-640Brand: Antex ElectronicsManufacturers Part No.: YA00320
brand-logo
View all in Solder

Technical Document

Specifications

Product Form

Wire

Melting Point

217°C

Percent Silver

2.5%

Percent Tin

97%

Product Weight

100g

Percent Copper

0.5%

You may be interested in
Solder,colophony free,96SC,0.7mm
AED 724.941 Reel of 500 (ex VAT)
View all in Solder

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Wire Solder, 217°C Melting Point

P.O.A.

Antex Electronics Wire Solder, 217°C Melting Point

Stock information temporarily unavailable.

You may be interested in
Solder,colophony free,96SC,0.7mm
AED 724.941 Reel of 500 (ex VAT)

Technical Document

Specifications

Product Form

Wire

Melting Point

217°C

Percent Silver

2.5%

Percent Tin

97%

Product Weight

100g

Percent Copper

0.5%

You may be interested in
Solder,colophony free,96SC,0.7mm
AED 724.941 Reel of 500 (ex VAT)