Technical Documents
Specifications
Brand
APCModel Number
E3SUPS10KHB1
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10kVA
Current
18A
Output Voltage
415V
Input Voltage
477V
Mount Type
Tower
Backup Time
15min
Power
10kW
Width
380mm
Series
Easy UPS 3S
Standards/Approvals
EAC
Length
1.4m
Depth
920mm
Country of Origin
China
Stock information temporarily unavailable.
AED 39,568.33
AED 39,568.33 Each (ex VAT)
AED 41,546.75
AED 41,546.75 Each (inc. VAT)
1
AED 39,568.33
AED 39,568.33 Each (ex VAT)
AED 41,546.75
AED 41,546.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
E3SUPS10KHB1
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10kVA
Current
18A
Output Voltage
415V
Input Voltage
477V
Mount Type
Tower
Backup Time
15min
Power
10kW
Width
380mm
Series
Easy UPS 3S
Standards/Approvals
EAC
Length
1.4m
Depth
920mm
Country of Origin
China