Technical Documents
Specifications
Brand
APCProduct Type
UPS Power Supply
Model Number
E3SUPS15KHB2
Sub Type
Uninterruptible Power Supply (UPS)
Current
28A
VA Rating
15kVA
Output Voltage
415V
Input Voltage
477V
Mount Type
Tower
Power
15kW
Backup Time
25min
Depth
920mm
Standards/Approvals
EAC
Width
380mm
Series
Easy UPS 3S
Length
1.4m
Country of Origin
China
Product Details
The APC Easy UPS 3S 15kVA is a robust uninterruptible power supply designed to deliver reliable backup power for small to medium-sized businesses. It ensures continuous operation during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.
Stock information temporarily unavailable.
AED 53,914.98
AED 53,914.98 Each (ex VAT)
AED 56,610.73
AED 56,610.73 Each (inc. VAT)
1
AED 53,914.98
AED 53,914.98 Each (ex VAT)
AED 56,610.73
AED 56,610.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCProduct Type
UPS Power Supply
Model Number
E3SUPS15KHB2
Sub Type
Uninterruptible Power Supply (UPS)
Current
28A
VA Rating
15kVA
Output Voltage
415V
Input Voltage
477V
Mount Type
Tower
Power
15kW
Backup Time
25min
Depth
920mm
Standards/Approvals
EAC
Width
380mm
Series
Easy UPS 3S
Length
1.4m
Country of Origin
China
Product Details
The APC Easy UPS 3S 15kVA is a robust uninterruptible power supply designed to deliver reliable backup power for small to medium-sized businesses. It ensures continuous operation during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.