Technical Documents
Specifications
Brand
APCModel Number
E3SUPS20KHB2
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
20kVA
Current
37A
Output Voltage
415V
Input Voltage
477V
Mount Type
Tower
Backup Time
20min
Power
20kW
Length
1.4m
Depth
920mm
Standards/Approvals
EAC
Width
380mm
Series
Easy UPS 3S
Country of Origin
China
Stock information temporarily unavailable.
AED 75,719.30
AED 75,719.30 Each (ex VAT)
AED 79,505.26
AED 79,505.26 Each (inc. VAT)
1
AED 75,719.30
AED 75,719.30 Each (ex VAT)
AED 79,505.26
AED 79,505.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
E3SUPS20KHB2
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
20kVA
Current
37A
Output Voltage
415V
Input Voltage
477V
Mount Type
Tower
Backup Time
20min
Power
20kW
Length
1.4m
Depth
920mm
Standards/Approvals
EAC
Width
380mm
Series
Easy UPS 3S
Country of Origin
China