Technical Documents
Specifications
Brand
APCModel Number
E3SUPS30KHB1
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
30kVA
Current
55A
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Backup Time
9min
Power
30kW
Length
1.4m
Depth
969mm
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Country of Origin
China
Stock information temporarily unavailable.
AED 71,405.27
AED 71,405.27 Each (ex VAT)
AED 74,975.53
AED 74,975.53 Each (inc. VAT)
1
AED 71,405.27
AED 71,405.27 Each (ex VAT)
AED 74,975.53
AED 74,975.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
E3SUPS30KHB1
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
30kVA
Current
55A
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Backup Time
9min
Power
30kW
Length
1.4m
Depth
969mm
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Country of Origin
China