Technical Documents
Specifications
Brand
APCModel Number
E3SUPS30KHB2
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
30kVA
Current
55A
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Backup Time
25min
Power
30kW
Length
1.4m
Depth
969mm
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Country of Origin
China
Stock information temporarily unavailable.
AED 94,815.80
AED 94,815.80 Each (ex VAT)
AED 99,556.59
AED 99,556.59 Each (inc. VAT)
1
AED 94,815.80
AED 94,815.80 Each (ex VAT)
AED 99,556.59
AED 99,556.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
E3SUPS30KHB2
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
30kVA
Current
55A
Output Voltage
415V
Input Voltage
415V
Mount Type
Tower
Backup Time
25min
Power
30kW
Length
1.4m
Depth
969mm
Standards/Approvals
EAC
Width
500mm
Series
Easy UPS 3S
Country of Origin
China