Technical Documents
Specifications
Brand
APCAccessory Type
Battery Pack
Product Type
UPS Battery Pack
For Use With
Uninterruptible Power Supply
Length
432mm
Depth
536mm
Standards/Approvals
RoHS Compliant
Width
85mm
Country of Origin
Philippines
Product Details
The APC Smart-UPS SRT 48V 1kVA 1.5kVA RM Battery Pack is an external energy storage module designed to provide extended runtime for critical IT applications. This rack-mountable 2U unit features two integrated maintenance-free lead-acid batteries and is compatible with 1kVA and 1.5kVA Smart-UPS SRT models.
Stock information temporarily unavailable.
AED 9,371.86
AED 9,371.86 Each (ex VAT)
AED 9,840.45
AED 9,840.45 Each (inc. VAT)
1
AED 9,371.86
AED 9,371.86 Each (ex VAT)
AED 9,840.45
AED 9,840.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCAccessory Type
Battery Pack
Product Type
UPS Battery Pack
For Use With
Uninterruptible Power Supply
Length
432mm
Depth
536mm
Standards/Approvals
RoHS Compliant
Width
85mm
Country of Origin
Philippines
Product Details
The APC Smart-UPS SRT 48V 1kVA 1.5kVA RM Battery Pack is an external energy storage module designed to provide extended runtime for critical IT applications. This rack-mountable 2U unit features two integrated maintenance-free lead-acid batteries and is compatible with 1kVA and 1.5kVA Smart-UPS SRT models.