Technical Document
Specifications
Brand
APCModel
SRTG5KXLI
Power Rating
5kW
VA Rating
5kVA
Output Voltage
240V
Input Voltage
240V
Mounting Type
Rack Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 28,755.39
AED 28,755.39 Each (ex VAT)
AED 30,193.16
AED 30,193.16 Each (inc. VAT)
APC 240V Input Rack Mount Uninterruptible Power Supply, 5kVA (5kW), SRTG5KXLI
1
AED 28,755.39
AED 28,755.39 Each (ex VAT)
AED 30,193.16
AED 30,193.16 Each (inc. VAT)
APC 240V Input Rack Mount Uninterruptible Power Supply, 5kVA (5kW), SRTG5KXLI
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
APCModel
SRTG5KXLI
Power Rating
5kW
VA Rating
5kVA
Output Voltage
240V
Input Voltage
240V
Mounting Type
Rack Mount
Country of Origin
China
