Technical Documents
Specifications
Brand
APCModel Number
SRV10KI
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Tower
Backup Time
2min
Power
10kW
Number of Outlets
3
Length
685mm
Depth
447mm
Standards/Approvals
EN/IEC 62040-2:2018
Series
Easy UPS SRV
Width
190mm
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver reliable backup power for critical IT and industrial applications. It ensures continuous operation during outages and stabilizes voltage fluctuations to protect sensitive equipment.
Stock information temporarily unavailable.
AED 25,821.13
AED 25,821.13 Each (ex VAT)
AED 27,112.19
AED 27,112.19 Each (inc. VAT)
1
AED 25,821.13
AED 25,821.13 Each (ex VAT)
AED 27,112.19
AED 27,112.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV10KI
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Tower
Backup Time
2min
Power
10kW
Number of Outlets
3
Length
685mm
Depth
447mm
Standards/Approvals
EN/IEC 62040-2:2018
Series
Easy UPS SRV
Width
190mm
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver reliable backup power for critical IT and industrial applications. It ensures continuous operation during outages and stabilizes voltage fluctuations to protect sensitive equipment.