Technical Documents
Specifications
Brand
APCModel Number
SRV10KRILRK
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Power
10kW
Backup Time
2min
Number of Outlets
3
Depth
615mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Length
219.5mm
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
AED 36,125.45
AED 36,125.45 Each (ex VAT)
AED 37,931.72
AED 37,931.72 Each (inc. VAT)
1
AED 36,125.45
AED 36,125.45 Each (ex VAT)
AED 37,931.72
AED 37,931.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV10KRILRK
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
10000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Power
10kW
Backup Time
2min
Number of Outlets
3
Depth
615mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Length
219.5mm
Series
Easy UPS SRV
Country of Origin
China