Technical Documents
Specifications
Brand
APCModel Number
SRV1KI-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
1000VA
Output Voltage
230V
Input Voltage
285V
Mount Type
Tower
Backup Time
3min
Power
900W
Number of Outlets
3
Length
233mm
Depth
288mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
145mm
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
AED 3,499.92
AED 3,499.92 Each (ex VAT)
AED 3,674.92
AED 3,674.92 Each (inc. VAT)
1
AED 3,499.92
AED 3,499.92 Each (ex VAT)
AED 3,674.92
AED 3,674.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV1KI-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
1000VA
Output Voltage
230V
Input Voltage
285V
Mount Type
Tower
Backup Time
3min
Power
900W
Number of Outlets
3
Length
233mm
Depth
288mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
145mm
Series
Easy UPS SRV
Country of Origin
China