Technical Documents
Specifications
Brand
APCModel Number
SRV2KRILRK-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
2000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Backup Time
29min
Power
1.8kW
Number of Outlets
4
Length
172mm
Depth
632mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
437mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver reliable backup power for critical IT and industrial applications. It ensures continuous operation during outages and stabilizes voltage fluctuations to protect sensitive equipment.
Stock information temporarily unavailable.
AED 10,586.04
AED 10,586.04 Each (ex VAT)
AED 11,115.34
AED 11,115.34 Each (inc. VAT)
1
AED 10,586.04
AED 10,586.04 Each (ex VAT)
AED 11,115.34
AED 11,115.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV2KRILRK-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
2000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Backup Time
29min
Power
1.8kW
Number of Outlets
4
Length
172mm
Depth
632mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
437mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver reliable backup power for critical IT and industrial applications. It ensures continuous operation during outages and stabilizes voltage fluctuations to protect sensitive equipment.