Technical Documents
Specifications
Brand
APCModel Number
SRV36BP-9A
Product Type
Battery Pack
Sub Type
Battery Pack
VA Rating
1kVA
Output Voltage
36V
Input Voltage
36V
Mount Type
Floor
Power
1kVA
Length
238mm
Depth
400mm
Standards/Approvals
UKCA
Width
145mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS On-Line Battery Pack designed to extend the runtime of compatible UPS systems. It uses sealed lead-acid batteries and is built for floor mounting, making it suitable for environments where rack installation is not required.
Stock information temporarily unavailable.
AED 3,898.97
AED 3,898.97 Each (ex VAT)
AED 4,093.92
AED 4,093.92 Each (inc. VAT)
1
AED 3,898.97
AED 3,898.97 Each (ex VAT)
AED 4,093.92
AED 4,093.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV36BP-9A
Product Type
Battery Pack
Sub Type
Battery Pack
VA Rating
1kVA
Output Voltage
36V
Input Voltage
36V
Mount Type
Floor
Power
1kVA
Length
238mm
Depth
400mm
Standards/Approvals
UKCA
Width
145mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS On-Line Battery Pack designed to extend the runtime of compatible UPS systems. It uses sealed lead-acid batteries and is built for floor mounting, making it suitable for environments where rack installation is not required.