Technical Documents
Specifications
Brand
APCModel Number
SRV3KRILRK-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
3000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Power
2700W
Backup Time
14min
Number of Outlets
7
Depth
632mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
437mm
Series
Easy UPS SRV
Length
172mm
Country of Origin
China
Stock information temporarily unavailable.
AED 12,784.63
AED 12,784.63 Each (ex VAT)
AED 13,423.86
AED 13,423.86 Each (inc. VAT)
1
AED 12,784.63
AED 12,784.63 Each (ex VAT)
AED 13,423.86
AED 13,423.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV3KRILRK-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
3000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Power
2700W
Backup Time
14min
Number of Outlets
7
Depth
632mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
437mm
Series
Easy UPS SRV
Length
172mm
Country of Origin
China