Technical Documents
Specifications
Brand
APCModel Number
SRV5KRILRK
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
5000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Rack
Backup Time
8min
Power
5kW
Number of Outlets
1
Length
219.5mm
Depth
615mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Country of Origin
China
Stock information temporarily unavailable.
AED 20,302.45
AED 20,302.45 Each (ex VAT)
AED 21,317.57
AED 21,317.57 Each (inc. VAT)
1
AED 20,302.45
AED 20,302.45 Each (ex VAT)
AED 21,317.57
AED 21,317.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV5KRILRK
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
5000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Rack
Backup Time
8min
Power
5kW
Number of Outlets
1
Length
219.5mm
Depth
615mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Country of Origin
China