Technical Documents
Specifications
Brand
APCModel Number
SRV6KRIRK
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
6000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Rack
Power
6kW
Backup Time
4min
Number of Outlets
1
Depth
710mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Length
173mm
Country of Origin
China
Stock information temporarily unavailable.
AED 16,916.59
AED 16,916.59 Each (ex VAT)
AED 17,762.42
AED 17,762.42 Each (inc. VAT)
1
AED 16,916.59
AED 16,916.59 Each (ex VAT)
AED 17,762.42
AED 17,762.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV6KRIRK
Product Type
Uninterruptible power supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
6000VA
Output Voltage
230V
Input Voltage
240V
Mount Type
Rack
Power
6kW
Backup Time
4min
Number of Outlets
1
Depth
710mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Length
173mm
Country of Origin
China