Technical Document
Specifications
Brand
APCModel
Smart-UPS RT
Power Rating
700W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
160 → 280V
Mounting Type
Stand Alone
Number of Outlets
8
Type
Online
Length
85mm
Width
432mm
Plug Type
C14
Depth
483mm
Country of Origin
India
Product details
Smart-UPS On-Line
High density, double-conversion on-line power protection with scalable runtime
Smart-UPS On-Line provides high density, true double-conversion on-line power protection for servers, voice / data networks, medical labs, and light industrial applications.
Rack/Tower convertible
Allows additional run time to be quickly added as needed
Customize UPS management capabilities with optional management cards
Provides management of the UPS via a serial port
Periodic battery self-test ensures early detection of a battery that needs to be replaced
Generator compatible
APC On Line
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
APCModel
Smart-UPS RT
Power Rating
700W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
160 → 280V
Mounting Type
Stand Alone
Number of Outlets
8
Type
Online
Length
85mm
Width
432mm
Plug Type
C14
Depth
483mm
Country of Origin
India
Product details
Smart-UPS On-Line
High density, double-conversion on-line power protection with scalable runtime
Smart-UPS On-Line provides high density, true double-conversion on-line power protection for servers, voice / data networks, medical labs, and light industrial applications.
Rack/Tower convertible
Allows additional run time to be quickly added as needed
Customize UPS management capabilities with optional management cards
Provides management of the UPS via a serial port
Periodic battery self-test ensures early detection of a battery that needs to be replaced
Generator compatible
