APEM 2 Way Through Hole DIP Switch SPST

RS Stock No.: 282-293Brand: Apem
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

• Suitable for wave and hand soldering
• Contact resistance: 50mΩ
• Non switching rating: 100mA @ 50Vdc
• Low Profile

You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 6.348Each (In a Tube of 76) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

APEM 2 Way Through Hole DIP Switch SPST

P.O.A.

APEM 2 Way Through Hole DIP Switch SPST

Stock information temporarily unavailable.

You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 6.348Each (In a Tube of 76) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

• Suitable for wave and hand soldering
• Contact resistance: 50mΩ
• Non switching rating: 100mA @ 50Vdc
• Low Profile

You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 6.348Each (In a Tube of 76) (ex VAT)