APEM 4 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

RS Stock No.: 765-1103Brand: ApemManufacturers Part No.: DA04V
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Lever

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Apem DIP Switches – DA & DS Series

Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.

Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Raised DIP Switch
AED 7.19Each (In a Bag of 5) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 4 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 4 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Raised DIP Switch
AED 7.19Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Lever

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Apem DIP Switches – DA & DS Series

Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.

Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Raised DIP Switch
AED 7.19Each (In a Bag of 5) (ex VAT)