APEM 10 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

RS Stock No.: 765-1119Brand: ApemManufacturers Part No.: DA10V
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Lever

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Apem DIP Switches – DA & DS Series

Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.

Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Raised Rotary Coded DIP Switch
AED 9.774Each (In a Tube of 17) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 10 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 10 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Raised Rotary Coded DIP Switch
AED 9.774Each (In a Tube of 17) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Lever

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Apem DIP Switches – DA & DS Series

Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.

Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Raised Rotary Coded DIP Switch
AED 9.774Each (In a Tube of 17) (ex VAT)