APEM 2 Way Surface Mount DIP Switch SPST, Recessed Actuator, Slide Actuator

RS Stock No.: 692-7068Brand: ApemManufacturers Part No.: DMR02TV
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Recessed Actuator, Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

DM/DMR series Low profile

SPST DIL SMT Switches, Raised and recessed types available.

Top Tape sealed
Lead Spacing 7.62x2.54mm
Operation force 1000gf
Stroke 0.9mm

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 7.19Each (In a Bag of 5) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 2 Way Surface Mount DIP Switch SPST, Recessed Actuator, Slide Actuator
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 2 Way Surface Mount DIP Switch SPST, Recessed Actuator, Slide Actuator

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 7.19Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Recessed Actuator, Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

DM/DMR series Low profile

SPST DIL SMT Switches, Raised and recessed types available.

Top Tape sealed
Lead Spacing 7.62x2.54mm
Operation force 1000gf
Stroke 0.9mm

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 7.19Each (In a Bag of 5) (ex VAT)