Apem 6 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

RS Stock No.: 765-1113Brand: ApemManufacturers Part No.: DPL06V
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Lever

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

DP/DPL Series Piano DIP Switches

A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type

Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Piano Rotary Coded DIP Switch
AED 8.539Each (In a Bag of 5) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Apem 6 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

P.O.A.

Each (In a Pack of 10) (ex VAT)

Apem 6 Way Through Hole DIP & SIP Switch SPST, Lever Actuator

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Piano Rotary Coded DIP Switch
AED 8.539Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Lever

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

DP/DPL Series Piano DIP Switches

A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type

Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Piano Rotary Coded DIP Switch
AED 8.539Each (In a Bag of 5) (ex VAT)