Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3S422LOY
Terminal Type
Solder
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3S422LOY
Terminal Type
Solder
Country of Origin
France
