APEM DPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 193-1922Brand: APEMManufacturers Part No.: KH146AAZXFG22NXXXX27
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

21.08mm

Panel Cut Out Height

36.8mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Quick Connect, Solder

Actuator Shape

Rectangular

DC Voltage Rating

24V

Panel Cut Out Size

21.08 x 36.8mm

Case Material

PA 6.6

Contact Material

Silver

Maximum Operating Temperature

+85°C

Legend Text Colour

Black

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 126.00

Each (ex VAT)

AED 132.30

Each (inc VAT)

APEM DPDT, On-Off-On Rocker Switch Panel Mount

AED 126.00

Each (ex VAT)

AED 132.30

Each (inc VAT)

APEM DPDT, On-Off-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 126.00
5+AED 119.70

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

21.08mm

Panel Cut Out Height

36.8mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Quick Connect, Solder

Actuator Shape

Rectangular

DC Voltage Rating

24V

Panel Cut Out Size

21.08 x 36.8mm

Case Material

PA 6.6

Contact Material

Silver

Maximum Operating Temperature

+85°C

Legend Text Colour

Black

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

France