Technical Document
Specifications
Brand
ApemProduct Type
Rotary Switch
Series
LB
Mount Type
Flush
Standards/Approvals
No
Actuator Colour
Black
Illuminated
Yes
Country of Origin
Japan
Stock information temporarily unavailable.
AED 122.52
AED 122.52 Each (ex VAT)
AED 128.65
AED 128.65 Each (inc. VAT)
APEM LB Rotary Switch
1
AED 122.52
AED 122.52 Each (ex VAT)
AED 128.65
AED 128.65 Each (inc. VAT)
APEM LB Rotary Switch
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ApemProduct Type
Rotary Switch
Series
LB
Mount Type
Flush
Standards/Approvals
No
Actuator Colour
Black
Illuminated
Yes
Country of Origin
Japan


