APEM 6 Way Surface Mount DIP Switch SPST

RS Stock No.: 692-6905Brand: ApemManufacturers Part No.: NHDS06TV
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Half Pitch Switches

Low profile with recessed actuator
Tape sealed
Gold plated contacts and terminals
Non switching rating: 100mA @ 50Vdc
Insulation resistance:100 MΩ @ 500 Vdc
Contact resistance: 100mΩ
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 9.494Each (In a Bag of 5) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 6 Way Surface Mount DIP Switch SPST

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 6 Way Surface Mount DIP Switch SPST

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 9.494Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Half Pitch Switches

Low profile with recessed actuator
Tape sealed
Gold plated contacts and terminals
Non switching rating: 100mA @ 50Vdc
Insulation resistance:100 MΩ @ 500 Vdc
Contact resistance: 100mΩ
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM Recessed Actuator Slide Rotary Coded DIP Switch
AED 9.494Each (In a Bag of 5) (ex VAT)