Technical Document
Specifications
Brand
AralditeMaterial Compatibility
Aluminium, Ceramic, Copper, Plastic, Rubber
Colour
Yellow
Package Type
Dual Cartridge
Package Size
200 ml
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+80°C
Trade Name
Araldite 2010
Cure Time
24 h
Shear Strength
23 N/mm²
Operating Temperature Range
+40 → +80 °C
Product details
2010 General Purpose Epoxy - Fast Glue
Resistance properties:- ,Chemical - Good,Heat - Good,Water - Good,Impact – Excellent
Colour - Pale yellow
Room temperature curing, high shear & peel strength
Particularly suitable for applications requiring a tough and resilient bond
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AralditeMaterial Compatibility
Aluminium, Ceramic, Copper, Plastic, Rubber
Colour
Yellow
Package Type
Dual Cartridge
Package Size
200 ml
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+80°C
Trade Name
Araldite 2010
Cure Time
24 h
Shear Strength
23 N/mm²
Operating Temperature Range
+40 → +80 °C
Product details
2010 General Purpose Epoxy - Fast Glue
Resistance properties:- ,Chemical - Good,Heat - Good,Water - Good,Impact – Excellent
Colour - Pale yellow
Room temperature curing, high shear & peel strength
Particularly suitable for applications requiring a tough and resilient bond
