Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Araldite 80809 Yellow 30 ml Epoxy Adhesive Tube for Various Materials

RS Stock No.: 314-9653Brand: AralditeManufacturers Part No.: 80809
brand-logo
View all in Resins

Technical Document

Specifications

Material Compatibility

Ceramic, Glass, Metal, Plastic, Rubber, Stone, Wood

Colour

Yellow

Package Type

Tube

Package Size

30 ml

Setting Time

2h

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+65°C

Trade Name

Araldite 80809

Cure Time

1 → 3 days

Operating Temperature Range

-50 → +65 °C

Product details

Precision Epoxy

Extra strong long lasting epoxy adhesive.

Full strength cure in 1 to 3 days

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Araldite 80809 Yellow 30 ml Epoxy Adhesive Tube for Various Materials

P.O.A.

Araldite 80809 Yellow 30 ml Epoxy Adhesive Tube for Various Materials
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Material Compatibility

Ceramic, Glass, Metal, Plastic, Rubber, Stone, Wood

Colour

Yellow

Package Type

Tube

Package Size

30 ml

Setting Time

2h

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+65°C

Trade Name

Araldite 80809

Cure Time

1 → 3 days

Operating Temperature Range

-50 → +65 °C

Product details

Precision Epoxy

Extra strong long lasting epoxy adhesive.

Full strength cure in 1 to 3 days

You may be interested in