Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Araldite 14 g

RS Stock No.: 483-5923Brand: AralditeManufacturers Part No.: ARALDITE SUPER GLUE-
View all in Glues

Technical Document

Specifications

Package Size

14 g

Product Form

Liquid

Colour

Transparent

Package Type

Syringe

Cure Time

< 5

Product details

Super Glue +

Sticks almost any material
Long-lasting strong bond
Dries clear
Easy-to-use syringe
Re-sealable cap to avoid clogging

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Araldite 14 g

P.O.A.

Araldite 14 g
Stock information temporarily unavailable.

Technical Document

Specifications

Package Size

14 g

Product Form

Liquid

Colour

Transparent

Package Type

Syringe

Cure Time

< 5

Product details

Super Glue +

Sticks almost any material
Long-lasting strong bond
Dries clear
Easy-to-use syringe
Re-sealable cap to avoid clogging