ARC GROUP 25 m Test Lead Extension Reel Cable Reel, 230V, IP44

RS Stock No.: 671-445Brand: ARC GROUPManufacturers Part No.: ELIP25
brand-logo

Technical Document

Specifications

Product Type

Test Lead Extension Reel

Cable Length

25m

Current

16A

IP Rating

IP44

Voltage

230V

Jacket Material

Polypropylene

Sub Type

Cable Reel

Standards/Approvals

CE

RCD Protected

Yes

Colour

Black

Series

ELIP

Jacket Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 1,144.10

AED 1,144.10 Each (ex VAT)

AED 1,201.30

AED 1,201.30 Each (inc. VAT)

ARC GROUP 25 m Test Lead Extension Reel Cable Reel, 230V, IP44

AED 1,144.10

AED 1,144.10 Each (ex VAT)

AED 1,201.30

AED 1,201.30 Each (inc. VAT)

ARC GROUP 25 m Test Lead Extension Reel Cable Reel, 230V, IP44

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Test Lead Extension Reel

Cable Length

25m

Current

16A

IP Rating

IP44

Voltage

230V

Jacket Material

Polypropylene

Sub Type

Cable Reel

Standards/Approvals

CE

RCD Protected

Yes

Colour

Black

Series

ELIP

Jacket Colour

Black

Country of Origin

China