ARC GROUP 40 m Test Lead Extension Reel Cable Reel, 230V, IP44
Technical Document
Specifications
Brand
ARC GROUPProduct Type
Test Lead Extension Reel
Cable Length
40m
Current
16A
IP Rating
IP44
Voltage
230V
Jacket Material
Polypropylene
Sub Type
Cable Reel
Standards/Approvals
CE
Colour
Black
Series
ELIP40
Jacket Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 1,524.05
AED 1,524.05 Each (ex VAT)
AED 1,600.25
AED 1,600.25 Each (inc. VAT)
ARC GROUP 40 m Test Lead Extension Reel Cable Reel, 230V, IP44
1
AED 1,524.05
AED 1,524.05 Each (ex VAT)
AED 1,600.25
AED 1,600.25 Each (inc. VAT)
ARC GROUP 40 m Test Lead Extension Reel Cable Reel, 230V, IP44
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ARC GROUPProduct Type
Test Lead Extension Reel
Cable Length
40m
Current
16A
IP Rating
IP44
Voltage
230V
Jacket Material
Polypropylene
Sub Type
Cable Reel
Standards/Approvals
CE
Colour
Black
Series
ELIP40
Jacket Colour
Black
Country of Origin
China