ARC GROUP 25 m Test Lead Extension Reel Cable Reel, 230V, IP20
Technical Document
Specifications
Brand
ARC GROUPProduct Type
Test Lead Extension Reel
Cable Length
25m
Current
16A
IP Rating
IP20
Voltage
230V
Jacket Material
Polypropylene
Sub Type
Cable Reel
Standards/Approvals
CE
Colour
Black
Series
ELS25M
Jacket Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 585.34
AED 585.34 Each (ex VAT)
AED 614.61
AED 614.61 Each (inc. VAT)
ARC GROUP 25 m Test Lead Extension Reel Cable Reel, 230V, IP20
1
AED 585.34
AED 585.34 Each (ex VAT)
AED 614.61
AED 614.61 Each (inc. VAT)
ARC GROUP 25 m Test Lead Extension Reel Cable Reel, 230V, IP20
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ARC GROUPProduct Type
Test Lead Extension Reel
Cable Length
25m
Current
16A
IP Rating
IP20
Voltage
230V
Jacket Material
Polypropylene
Sub Type
Cable Reel
Standards/Approvals
CE
Colour
Black
Series
ELS25M
Jacket Colour
Black
Country of Origin
China