Technical Document
Specifications
Brand
Arcol OhmiteResistance
25Ω
Product Type
Fixed Resistor
Power Rating
10W
Resistor Type
Wirewound
Tolerance ±
5%
Axial/Radial
Axial
Technology
Resistive
Series
40
Automotive Standard
No
Pin Count
2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
275°C
Length
48.3mm
Height
48.3mm
Diameter
10.3mm
Standards/Approvals
RoHS Compliant
Temperature Coefficient
±20 ppm/°C
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 85.06
AED 17.013 Each (In a Pack of 5) (ex VAT)
AED 89.31
AED 17.864 Each (In a Pack of 5) (inc. VAT)
5
AED 85.06
AED 17.013 Each (In a Pack of 5) (ex VAT)
AED 89.31
AED 17.864 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Arcol OhmiteResistance
25Ω
Product Type
Fixed Resistor
Power Rating
10W
Resistor Type
Wirewound
Tolerance ±
5%
Axial/Radial
Axial
Technology
Resistive
Series
40
Automotive Standard
No
Pin Count
2
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
275°C
Length
48.3mm
Height
48.3mm
Diameter
10.3mm
Standards/Approvals
RoHS Compliant
Temperature Coefficient
±20 ppm/°C
Country of Origin
Mexico


