Technical Document
Specifications
Brand
Arcol OhmiteResistance
2Ω
Power Rating
3W
Tolerance
±1%
Technology
Wire Wound
Series
43
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
Ohmite Resistors
Stock information temporarily unavailable.
Please check again later.
AED 6.95
Each (In a Bag of 5) (ex VAT)
AED 7.298
Each (In a Bag of 5) (inc VAT)
5
AED 6.95
Each (In a Bag of 5) (ex VAT)
AED 7.298
Each (In a Bag of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 6.95 | AED 34.75 |
25 - 95 | AED 6.15 | AED 30.75 |
100 - 245 | AED 5.35 | AED 26.75 |
250 - 495 | AED 5.00 | AED 25.00 |
500+ | AED 4.75 | AED 23.75 |
Technical Document
Specifications
Brand
Arcol OhmiteResistance
2Ω
Power Rating
3W
Tolerance
±1%
Technology
Wire Wound
Series
43
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Product details
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.