Technical Document
Specifications
Brand
Arcol OhmiteResistance
500mΩ
Power Rating
1W
Tolerance
±1%
Axial/Radial
Radial
Technology
Thick Film
Series
Slim Mox
Temperature Coefficient
±100 ppm/°C, ±25 ppm/°C
Maximum Operating Temperature
+110°C
Lead Pitch
10.16mm
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Stock information temporarily unavailable.
Please check again later.
AED 14.75
Each (In a Pack of 10) (ex VAT)
AED 15.488
Each (In a Pack of 10) (inc VAT)
10
AED 14.75
Each (In a Pack of 10) (ex VAT)
AED 15.488
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 14.75 | AED 147.50 |
50 - 90 | AED 12.50 | AED 125.00 |
100 - 240 | AED 11.05 | AED 110.50 |
250 - 490 | AED 9.55 | AED 95.50 |
500+ | AED 8.85 | AED 88.50 |
Technical Document
Specifications
Brand
Arcol OhmiteResistance
500mΩ
Power Rating
1W
Tolerance
±1%
Axial/Radial
Radial
Technology
Thick Film
Series
Slim Mox
Temperature Coefficient
±100 ppm/°C, ±25 ppm/°C
Maximum Operating Temperature
+110°C
Lead Pitch
10.16mm
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals