Technical Document
Specifications
Brand
Arcol OhmiteResistance
150Ω
Technology
Thick Film
Package/Case
TO-252
Tolerance
±1%
Power Rating
45W
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 28.35
Each (On a Reel of 500) (ex VAT)
AED 29.768
Each (On a Reel of 500) (inc VAT)
Arcol Ohmite 150Ω Thick Film SMD Resistor ±1% 45W - TKH45P150RFE-TR
500
AED 28.35
Each (On a Reel of 500) (ex VAT)
AED 29.768
Each (On a Reel of 500) (inc VAT)
Arcol Ohmite 150Ω Thick Film SMD Resistor ±1% 45W - TKH45P150RFE-TR
Stock information temporarily unavailable.
500
Technical Document
Specifications
Brand
Arcol OhmiteResistance
150Ω
Technology
Thick Film
Package/Case
TO-252
Tolerance
±1%
Power Rating
45W
Country of Origin
Japan