Technical Document
Specifications
Brand
ArcolResistance
7.5kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Stock information temporarily unavailable.
Please check again later.
AED 1.20
Each (In a Pack of 5) (ex VAT)
AED 1.26
Each (In a Pack of 5) (inc VAT)
5
AED 1.20
Each (In a Pack of 5) (ex VAT)
AED 1.26
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.20 | AED 6.00 |
50 - 120 | AED 1.00 | AED 5.00 |
125 - 245 | AED 0.85 | AED 4.25 |
250 - 495 | AED 0.80 | AED 4.00 |
500+ | AED 0.75 | AED 3.75 |
Technical Document
Specifications
Brand
ArcolResistance
7.5kΩ
Technology
Metal Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%