Technical Document
Specifications
Brand
ArcolResistance
100Ω
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Stock information temporarily unavailable.
Please check again later.
AED 1.10
Each (In a Pack of 5) (ex VAT)
AED 1.155
Each (In a Pack of 5) (inc VAT)
5
AED 1.10
Each (In a Pack of 5) (ex VAT)
AED 1.155
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.10 | AED 5.50 |
50 - 95 | AED 0.95 | AED 4.75 |
100 - 245 | AED 0.85 | AED 4.25 |
250 - 995 | AED 0.70 | AED 3.50 |
1000+ | AED 0.65 | AED 3.25 |
Technical Document
Specifications
Brand
ArcolResistance
100Ω
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%