Technical Document
Specifications
Brand
ArcolResistance
13kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Pack of 5) (ex VAT)
AED 0.945
Each (In a Pack of 5) (inc VAT)
5
AED 0.90
Each (In a Pack of 5) (ex VAT)
AED 0.945
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 0.90 | AED 4.50 |
50 - 120 | AED 0.70 | AED 3.50 |
125 - 245 | AED 0.65 | AED 3.25 |
250 - 495 | AED 0.65 | AED 3.25 |
500+ | AED 0.60 | AED 3.00 |
Technical Document
Specifications
Brand
ArcolResistance
13kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%