Arcol 22kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080522KBE

RS Stock No.: 668-8609Brand: ArcolManufacturers Part No.: ACPP080522KBE
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

22kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm

Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.15

Each (In a Pack of 5) (ex VAT)

AED 1.208

Each (In a Pack of 5) (inc VAT)

Arcol 22kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080522KBE

AED 1.15

Each (In a Pack of 5) (ex VAT)

AED 1.208

Each (In a Pack of 5) (inc VAT)

Arcol 22kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080522KBE
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 45AED 1.15AED 5.75
50 - 95AED 1.05AED 5.25
100 - 245AED 1.00AED 5.00
250 - 495AED 0.90AED 4.50
500+AED 0.85AED 4.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

22kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

China

Product details

0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm

Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more