Technical Document
Specifications
Brand
ArcolResistance
60mΩ
Power Rating
20W
Tolerance
±5%
Technology
Non-Inductive Film
Series
AP821
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.34mm
Product details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Stock information temporarily unavailable.
Please check again later.
AED 28.05
Each (ex VAT)
AED 29.45
Each (inc VAT)
1
AED 28.05
Each (ex VAT)
AED 29.45
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 28.05 |
10 - 24 | AED 25.80 |
25 - 49 | AED 23.25 |
50 - 99 | AED 20.75 |
100+ | AED 17.95 |
Technical Document
Specifications
Brand
ArcolResistance
60mΩ
Power Rating
20W
Tolerance
±5%
Technology
Non-Inductive Film
Series
AP821
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.34mm
Product details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case