Technical Document
Specifications
Brand
ArcolResistance
5Ω
Power Rating
30W
Tolerance
±1%
Series
AP830
Package/Case
TO-220
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.34mm
Country of Origin
China
Product details
AP830 Series 30 Watts TO-220 High Power Resistors
The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Stock information temporarily unavailable.
Please check again later.
AED 12.00
Each (In a Tray of 50) (ex VAT)
AED 12.60
Each (In a Tray of 50) (inc VAT)
50
AED 12.00
Each (In a Tray of 50) (ex VAT)
AED 12.60
Each (In a Tray of 50) (inc VAT)
50
Technical Document
Specifications
Brand
ArcolResistance
5Ω
Power Rating
30W
Tolerance
±1%
Series
AP830
Package/Case
TO-220
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.34mm
Country of Origin
China
Product details
AP830 Series 30 Watts TO-220 High Power Resistors
The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case