Technical Document
Specifications
Brand
ArcolResistance
196kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
AED 1.55
Each (In a Box of 500) (ex VAT)
AED 1.628
Each (In a Box of 500) (inc VAT)
500
AED 1.55
Each (In a Box of 500) (ex VAT)
AED 1.628
Each (In a Box of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
500 - 500 | AED 1.55 | AED 775.00 |
1000 - 2500 | AED 1.30 | AED 650.00 |
3000 - 4500 | AED 1.15 | AED 575.00 |
5000 - 9500 | AED 1.00 | AED 500.00 |
10000+ | AED 0.95 | AED 475.00 |
Technical Document
Specifications
Brand
ArcolResistance
196kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W