Technical Document
Specifications
Brand
ArcolResistance
243Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
AED 4.45
Each (In a Pack of 5) (ex VAT)
AED 4.672
Each (In a Pack of 5) (inc VAT)
5
AED 4.45
Each (In a Pack of 5) (ex VAT)
AED 4.672
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 4.45 | AED 22.25 |
125 - 245 | AED 3.65 | AED 18.25 |
250 - 495 | AED 3.00 | AED 15.00 |
500 - 1245 | AED 2.60 | AED 13.00 |
1250+ | AED 2.35 | AED 11.75 |
Technical Document
Specifications
Brand
ArcolResistance
243Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W