Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 2.61kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA02072K61BTA015

RS Stock No.: 487-6520Brand: ArcolManufacturers Part No.: MRA02072K61BTA015
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

2.61kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 2.61kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA02072K61BTA015
Select packaging type

P.O.A.

Arcol 2.61kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA02072K61BTA015
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

2.61kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in