Technical Document
Specifications
Brand
ArcolResistance
475kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
392kΩ to 1MΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
AED 4.85
Each (In a Pack of 5) (ex VAT)
AED 5.092
Each (In a Pack of 5) (inc VAT)
5
AED 4.85
Each (In a Pack of 5) (ex VAT)
AED 5.092
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 4.85 | AED 24.25 |
125 - 245 | AED 4.00 | AED 20.00 |
250 - 495 | AED 3.25 | AED 16.25 |
500 - 1245 | AED 2.80 | AED 14.00 |
1250+ | AED 2.55 | AED 12.75 |
Technical Document
Specifications
Brand
ArcolResistance
475kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
392kΩ to 1MΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W