Arcol 48.7kΩ Metal Film Resistor 0.25W ±0.1% MRA020748K7BTA015

RS Stock No.: 487-7876Brand: ArcolManufacturers Part No.: MRA020748K7BTA015
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

48.7kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Product details

10kΩ to 357kΩ, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 48.7kΩ Metal Film Resistor 0.25W ±0.1% MRA020748K7BTA015
Select packaging type

P.O.A.

Arcol 48.7kΩ Metal Film Resistor 0.25W ±0.1% MRA020748K7BTA015
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

48.7kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Product details

10kΩ to 357kΩ, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more