Technical Document
Specifications
Brand
ArcolResistance
866Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
AED 0.40
Each (In a Box of 500) (ex VAT)
AED 0.42
Each (In a Box of 500) (inc VAT)
500
AED 0.40
Each (In a Box of 500) (ex VAT)
AED 0.42
Each (In a Box of 500) (inc VAT)
500
Technical Document
Specifications
Brand
ArcolResistance
866Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W